Konus KON2346 Konusrex Binoculars 10x50 Wide Angle Magnifiers Black

Order Code:

19-2257

Brand: Konus MPN: KON2346 EAN-13: 8002620023461
Qty Unit Price (Inc VAT)
1+ £255.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Konus KON2346 is a high-performance binocular model known as the Konus Konusrex 10x50 Wide Angle. Designed for clarity and precision, these magnifiers provide 10x magnification with a 50 mm objective lens diameter, ideal for detailed wildlife observation, bird watching, and nature observation. The wide-angle lens design enhances the field of view, allowing for comprehensive environmental scanning, which is essential in numerous outdoor activities such as camping and hiking. These binoculars are engineered to offer robust performance in various settings, making them a valuable tool for both casual nature enthusiasts and professional wildlife observers, with durable construction ensuring reliability in diverse conditions. Their ergonomic design, coupled with quality optical components, renders them a dependable choice for engineers and technicians engaging in field assessments or environmental studies.
Type Binoculars
Magnification 10
Diameter 50mm
FOV (1000 m) 101m
Length 180mm
Near point 1m
Weight 650g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot