Konus KON2101 Konusvue Binoculars 8x40 mm Magnifiers

Image Representative of Range

Konus KON2101 Konusvue Binoculars 8x40 mm Magnifiers

Order Code:

19-2233

Brand: Konus MPN: KON2101 EAN-13: 8002620021016
Qty Unit Price (Inc VAT)
1+ £50.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Konus KON2101, Konus Konusvue 8x40 W.A., is a robust choice of 8 x 40 mm binoculars designed for clarity and precision in viewing. Engineered with high-quality optics, these binoculars offer an 8x magnification coupled with a 40 mm objective diameter, allowing for a wide-angle field of view that is ideal for detailed wildlife observation and bird watching. Constructed with durability in mind, they are well-suited as camping and outdoor accessories, providing reliable performance in various environmental conditions. These attributes make them a valuable tool for nature observation, facilitating the detailed and accurate study of distant subjects.
Type Binoculars
Magnification 8
Diameter 40mm
FOV (1000 m) 143m
Length 130mm
Near point 6m
Weight 530g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot