Kontakt-Chemie 33188-AA KÄLTE 75 SUPER Freezer Spray Non-flammable 200ml

Image Representative of Range

Kontakt-Chemie 33188-AA KÄLTE 75 SUPER Freezer Spray Non-flammable 200ml

MPN
33188-AA
EAN-13
5412386056659
Order Code
12-3122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.36 £21.56
10+ £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 30/11/2026

Kontakt Chemie manufactures the cold 75 Super 33188-AA freezer spray, a non-flammable aerosol packaged in a 200 ml spray can. This freezer spray is typically used for rapidly cooling small components in electronics for maintenance and troubleshooting. It aids in detecting thermal faults and cracks by causing expansion and contraction when sprayed onto a surface.
Type Freezer spray
Dispensing Method Aerosol
Volume 200ml
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention
Lowest obtainable temperature -52°C

Reviews

Be the first to submit a review

Trustpilot