Kontakt-Chemie 33167-AA DUST OFF 67 Air Duster Non-Flammable 400ml

Image Representative of Range

Kontakt-Chemie 33167-AA DUST OFF 67 Air Duster Non-Flammable 400ml

MPN
33167-AA
EAN-13
5412386058585
Order Code
12-3116
Country of Origin
Belgium
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    200ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 140 availableBack-order availability date - 21/07/2026

Kontakt Chemie's DUST OFF 67 is a non-flammable air duster available in a 400 ml can, designed for pressure cleaning. It is ideal for sensor cleaning, connector cleaning, and general maintenance tasks. This compressed air spray efficiently removes dust and debris from equipment, ensuring effective cleaning in workshops and repair settings.
Type Air duster
Capacity 400ml
Flammable No
Invertible No
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention

Reviews

Be the first to submit a review

Trustpilot