König & Meyer KM-85070 PC Audio & Video Black Durable Compact Design

Image Representative of Range

König & Meyer KM-85070 PC Audio & Video Black Durable Compact Design

MPN
KM-85070
EAN-13
4016842823543
Order Code
19-2226
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    30g 46g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.74 £6.58
10+ £6.32
50+ £6.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

König & Meyer KM-85070 is a durable component engineered for PC audio and video applications, identified under the GTIN 04016842823543. Designed with a compact and robust structure, the KM-85070 exemplifies precision in maintaining reliable performance standards. Its configuration is conducive for integration in systems requiring stable audio and video equipment installation, offering engineers a dependable solution for media technology setups. Frequently employed in environments such as recording studios or multimedia workstations, this part supports tasks necessitating consistent signal quality and minimal setup interference.
Type Microphone holder
Weight 46g
Colour Black
External thread 16mm
Internal thread 9mm
Product Type Microphone holder

Reviews

Be the first to submit a review

Trustpilot