Komelon PLD85 LED LIGHT Tape Measure 8m/26ft (Width 25mm)

MPN
PLD85
Brand
Komelon
EAN-13
8803005002633
Order Code
98-1265
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Komelon LED LIGHT Tape Measure has an ultra-compact ABS case with a moulded rubber grip for increased comfort and more control in damp, wet or slippery conditions. It has an integral bright LED light, powered by a built-in, rechargeable, 2-hour Li-ion battery, which illuminates the non-reflective, white nylon-coated blade for accurate measurements in low light conditions.

The reverse printed blade, with metric and imperial markings, enables measurements to be taken above and below the blade. The edges of the blade are rounded for added comfort in use and to prolong the life of the tape measure. It also has a 3-rivet True Zero end hook for added strength and accurate internal and external measurements.

Supplied with USB A to USB Micro charging cable to give a 40 minute to full charge from any USB socket.

Accuracy: Class II


Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot