Komelon LU50E/E Unigrip Long Steel Tape 50m/165ft (Width 13mm)

MPN
LU50E/E
Brand
Komelon
EAN-13
8803005165963
Order Code
96-4230
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.09 £45.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Komelon Unigrip Long Steel Tape has a heavy-duty ABS open frame with a built-in wire guard for added protection. The 3x high speed gear mechanism and dual rollers, guide the blade and prevent twisting. It has a Dura NY nylon coated steel blade, with metric measurements on the front and imperial measurements on the back. The coating helps it to last up to 15x longer than standard tapes. It also features a true zero claw end hook.

Accuracy: EC Class II.

This Komelon Unigrip Long Steel Tape has metric measurements on the front and imperial measurements on the back.

Blade Length: 50m/165ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 50m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot