Unigrip Long Steel Tape 30m/100ft (Width 13mm)

Komelon Brand: Komelon

The Komelon Unigrip Long Steel Tape has a heavy-duty ABS open frame with a built-in wire guard for added protection. The 3x high speed gear mechanism and dual rollers, guide the blade and prevent twisting. It has a Dura NY nylon coated steel blade, with metric measurements on the front and imperial measurements on the back. The coating helps it to last up to 15x longer than standard tapes. It also features a true zero claw end hook.

Accuracy: EC Class II.

This Komelon Unigrip Long Steel Tape has metric measurements on the front and imperial measurements on the back.

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class II

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Komelon LU30E/E Unigrip Long Steel Tape 30m/100ft (Width 13mm)
Komelon LU30E/E Unigrip Long Steel Tape 30m/100ft (Width 13mm)
Standard range
Order code: 96-4229
MPN: LU30E/E

Despatched within 2 working days - 5 in stock
1+ £39.52
Price per unit Ex VAT
30m Surveyor's tape Both Class 2 No 1 Each Yes No
Komelon LU50E/E Unigrip Long Steel Tape 50m/165ft (Width 13mm)
Komelon LU50E/E Unigrip Long Steel Tape 50m/165ft (Width 13mm)
Standard range
Order code: 96-4230
MPN: LU50E/E

Despatched within 2 working days - 4 in stock
1+ £45.39
Price per unit Ex VAT
50m Surveyor's tape Both Class 2 No 1 Each Yes No

Trustpilot