Komelon IPT87E Stainless Steel PowerBlade™ Pocket Tape 8m/26ft (Width 27mm)

Order Code:

96-4223

Brand: Komelon MPN: IPT87E EAN-13: 8803005000431
  • Quickly find another product in this range by Measuring Length:

    5m 8m
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Komelon Stainless Steel PowerBlade™ Pocket Tape has a dual printed blade with both metric and imperial graduations. The blade is made from lightweight, yet durable stainless steel with a durable nylon coating. Its spring and end-hook are also made from stainless steel.

This Komelon Stainless Steel PowerBlade™ Pocket Tape has metric and imperial measurements.

Specification:

Blade Length: 8m/26ft.
Blade Width: 27mm.
Accuracy: EC Class II.


Type Tape measure
Measuring Length 8m
Metric or Imperial Both

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot