Stainless Steel PowerBlade™ Pocket Tape 5m/16ft (Width 27mm)

Komelon Brand: Komelon

The Komelon Stainless Steel PowerBlade™ Pocket Tape has a dual printed blade with both metric and imperial graduations. The blade is made from lightweight, yet durable stainless steel with a durable nylon coating. Its spring and end-hook are also made from stainless steel.

This Komelon Stainless Steel PowerBlade™ Pocket Tape has metric and imperial measurements.

Specification:

Blade Length: 5m/16ft.
Blade Width: 27mm.
Accuracy: EC Class II.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial
Komelon IPT57E Stainless Steel PowerBlade™ Pocket Tape 5m/16ft (Width 27mm)
Komelon IPT57E Stainless Steel PowerBlade™ Pocket Tape 5m/16ft (Width 27mm)
Standard range
Order code: 96-4222
MPN: IPT57E

3 in stock, despatched in 4 working days
1+ £22.69
Price per unit Ex VAT
5m Tape measure Both
Komelon IPT87E Stainless Steel PowerBlade™ Pocket Tape 8m/26ft (Width 27mm)
Komelon IPT87E Stainless Steel PowerBlade™ Pocket Tape 8m/26ft (Width 27mm)
Standard range
Order code: 96-4223
MPN: IPT87E

20 in stock, despatched in 4 working days
1+ £32.69
Price per unit Ex VAT
8m Tape measure Both


Trustpilot