Kolink UMBRA 120mm PC fan RGB 120x25x120mm PC Fans Accessories

MPN
UMBRA 120mm
Brand
Kolink
EAN-13
5999094004085
Order Code
16-6589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kolink UMBRA120MMPCFANRGB is the UMBRA 120mm PC fan, precisely designed to enhance cooling efficiency within personal computing setups. With dimensions of 120 x 25 x 120 mm, this fan fits seamlessly into a wide range of standard PC cases, offering optimal airflow and thermal management. The inclusion of RGB lighting provides customisable aesthetic options for those seeking a visually appealing build without compromising on performance. As an integral component in the category of Computer Fans & Accessories, the fan is engineered to maintain low operating noise while delivering reliable cooling, typically employed in applications requiring enhanced heat dissipation, such as gaming desktops or high-performance workstations. This product exemplifies a robust solution for managing thermal dynamics in modern computing equipment, ensuring systems operate within safe temperature parameters.
Type PC fan
Fan Size 120mm
Colour RGB
Depth 120mm
Height 25mm
Weight 165g
Width 120mm
Air Discharge 59.46m³/h
Connection 4-pin
Content 1
Dimensions (W x H x D) 120 x 25 x 120 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 17.8dBa
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 500U/min
Type of bearing Hydraulic bearing

Reviews

Be the first to submit a review

Trustpilot