Knipex 95 12 160 StepCut Cable Shears 160mm

MPN
95 12 160
Brand
Knipex
EAN-13
4003773085928
Order Code
65-4002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.56 £26.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Knipex 95 12 160 StepCut Cable Shears 160mm - Are small, light and strong with comfortable cutting without crushing and just 160 mm in size. The gradations cut wires one after the other; cutting is up to 40% easier than with standard cable shears of the same length. With a ergonomic handle design, these are ideal for optimal cutting feel even for larger cable diameters.


Cuts multi-core stranded copper and aluminium cables up to Ø 15 mm (50 mm²), cuts solid copper and aluminium cables up to 5 x 4 mm² and cuts without crushing. The bolted joint makes use precise, effortless, durable with a pinch guard fitted for safe work.


Not suitable for steel wire and hard drawn copper conductors. Cutting edges additionally induction-hardened, cutting edge hardness approx. 56 HRC


  • Article No: 95 12 160
  • EAN: 4003773085928
  • Shears: Burnished
  • Handles: With multi-component grips
  • Weight: 225g
  • Dimensions: 160 x 53 x 20mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacity copper cable, multiple-stranded: 50mm²
  • Cutting capacity copper cable, multiple-stranded: Ø 15 mm
  • AWG: 1 / 0
Type Shears
ESD Safe No
Length 160mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Dimensions 160 x 53 x 20mm
Handles with multi-component grips
Joint Design Bolted joint
Material Burnished steel
Overall Length 160mm
Surface burnished

Reviews

Be the first to submit a review

Trustpilot