Knipex 99 10 250 SB High Leverage Concreter's Nippers Black Atramentized 250mm

MPN
99 10 250 SB
Brand
KNIPEX
EAN-13
4003773071815
Order Code
96-4122
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cutting edge length:

    23mm 25mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex Black Atramentized High Leverage Concreter's Nippers offer substantially higher cutting performance, as well as a damping of the cutting stroke after cutting the binding wire, two valuable ergonomic advantages for the user. They can twist and cut wire in one operation, making them fast, reliable and economical.

Made from special tool steel that has been oil-hardened and tempered with an extra slim form, making them ideal for tying submerged positioned steel rods. They provide a particularly high cutting capacity with minimum effort due to their optimum transmission ratio. High damping of the cutting stroke after cutting the binding wire reduces strain on tendons and muscles.

These Knipex Black Atramentized High Leverage Concreter's Nippers have the following specification:

Overall Length: 250mm (10in)
Wire Cutting Capacities: Hard 1.8mm; Medium 3.3mm
Head Width: 25mm
Cutting Edge Length: 23mm
Weight: 350g


Type Plier
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Cutting edge length 23mm
Head polished
Head width 25mm
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot