High Leverage Concreter's Nippers Black Atramentized 250mm (10in)

KNIPEX Brand: KNIPEX

The Knipex Black Atramentized High Leverage Concreter's Nippers offer substantially higher cutting performance, as well as a damping of the cutting stroke after cutting the binding wire, two valuable ergonomic advantages for the user. They can twist and cut wire in one operation, making them fast, reliable and economical.

Made from special tool steel that has been oil-hardened and tempered with an extra slim form, making them ideal for tying submerged positioned steel rods. They provide a particularly high cutting capacity with minimum effort due to their optimum transmission ratio. High damping of the cutting stroke after cutting the binding wire reduces strain on tendons and muscles.

These Knipex Black Atramentized High Leverage Concreter's Nippers have the following specification:

Overall Length: 250mm (10in)
Wire Cutting Capacities: Hard 1.8mm; Medium 3.3mm
Head Width: 25mm
Cutting Edge Length: 23mm
Weight: 350g

Description Image Product Buy Pricing (Ex VAT) Cutting edge length Type ESD Safe VDE Safe Bevel Head Head width Surface
Knipex 99 10 250 SB High Leverage Concreter's Nippers Black Atramentized 250mm
Knipex 99 10 250 SB High Leverage Concreter's Nippers Black Atramentized 250mm
Standard range
Order code: 96-4122
MPN: 99 10 250 SB

Despatched within 4 working days - 20 in stock
1+ £21.71
Price per unit Ex VAT
23mm Plier No No cutting edges with bevel polished 25mm black atramentized
Knipex 99 10 300 SB High Leverage Concreter's Nippers Black Atramentized 300mm
Knipex 99 10 300 SB High Leverage Concreter's Nippers Black Atramentized 300mm
Standard range
Order code: 96-4123
MPN: 99 10 300 SB

Despatched within 4 working days - 20 in stock
1+ £26.08
Price per unit Ex VAT
25mm Plier No No cutting edges with bevel polished 25mm black atramentized

Trustpilot