Knipex 99 01 220 SB Concreter's Nipper Pliers PVC Grip 220mm (8.3/4in)

MPN
99 01 220 SB
Brand
KNIPEX
EAN-13
4003773012177
Order Code
96-4080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

To twist and cut wire in one operation, then the Knipex 99 01 250 Concreter's nippers are the ones for you. They are fast, reliable and economical and will make light work of the toughest of job applications.

The 99 01 250 nippers are precision made to give a long service life, making these the most widely purchased Concreter's Nippers in the world.

The cutting edges, with hardness to approx 61 HRC, will help make light work on soft and annealed tie wire used on reinforced rods or large braided reinforced concrete mesh.

Knipex 99 01 250 Concreter's nippers are made up from high-grade special tool steel, forged and then oil-hardened for reliability and durability. They have plastic moulded handles for added grip and user comfort.

KPX9901220 Concreter's Nipping Pliers.

Length 220mm (8 1/2 in).


Type Plier
ESD Safe No
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot