Knipex 99 00 250 Concretors Nippers 250mm

MPN
99 00 250
Brand
Knipex
EAN-13
4003773013280
Order Code
50-4423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These 250mm Concretors' Nippers from Knipex can be used to twist and cut wire in one simple operation - fast, reliable and economical.


  • Precision and long service life make these the most widely purchased concretors' nippers in the world
  • Cutting edges additionally hardened
  • High-grade special tool steel, forged, oil-hardened
Type Concretors nippers
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Cutting edge length 25mm
Head polished
Material Special tool steel
Overall Length 250mm
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot