Knipex 98 90 PUK® Junior Hacksaw 240mm

MPN
98 90
Brand
KNIPEX
EAN-13
4003773028321
Order Code
58-3229
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This PUK® junior hacksaw from Knipex is a quality saw blade for metal and wood, designed with 25 teeth per inch. The blade is replaceable.


  • Isolated up to 1000V
  • Saw blade length: 150mm
  • Overall length: 240mm
  • Weight: 174g
  • Manufacturer's part 98 90
Type Hacksaw
Length 150mm
IEC IEC 60900
Overall Length 240mm

Reviews

Be the first to submit a review

Trustpilot