Knipex 98 62 02 Snipe Nose Pliers Of Plastic Insulating 220mm

MPN
98 62 02
Brand
KNIPEX
EAN-13
4003773073963
Order Code
58-3313
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 139 despatched in 4 working days

These snipe nose pliers from Knipex are high-quality and sturdy plastic pliers featuring protection against bridging for working on live parts up to AC 1000V and DC 1500V. These solid plastic pliers do not act on magnetic fields and remain fully spark-free. They are also excellent for use in chemically aggressive environments.


  • Fully insulating to reduce risk of short circuit
  • Plastic material, fibreglass reinforced
  • Handles with soft plastic zone for better grip
  • Class C; range of use up to -40°C
  • Length: 220mm
  • Weight: 130g
  • Manufacturer's part 98 62 02
Type Snipe nose
VDE/1000V Approved No
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Handle Type with soft plastic zone for better grip
Handles Feature VDE,
IEC IEC 60900
Length 220mm
Style half-round jaws
Surface plastic

Reviews

Be the first to submit a review

Trustpilot