Knipex 98 56 SB Cable Knife with Hinged Blade Guard

MPN
98 56 SB
Brand
KNIPEX
EAN-13
4003773033516
Order Code
96-4056
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Knipex concentrate their knowledge and expertise on pliers, wrenches and cutters. This is the only way to justify there claim they are the best supplier in terms of quality, innovation and efficiency.

Knipex products satisfy the highest expectations in terms of performance, ergonomics and service life. There products are designed to meet the requirements of professional users, who must be able to rely on their tools in day-to-day work.

Particular attention is paid to ergonomic criteria in the production of their pliers and cutters, above all in the form of effort-reducing constructions and a handle design which is ideally suited to the moving hand and ensures minimum fatigue and safe work.

This Knipex KPX9856 cable cutting knife is strong with a comfortably shaped safety handle, with hinged blade guard integrated in the handle and blade this is protected with insulated plastic back for added safety. The KPX9856 is insulated to VDE standard and has been tested up to 1000 Volts.

Tested up until 1,000V
Blade length 50mm
Length 190mm


Type Knife
Blade Length 50mm
Handles Feature VDE,
IEC IEC 60900

Reviews

Be the first to submit a review

Trustpilot