Knipex 98 53 03 VDE Dismantling Knife

MPN
98 53 03
Brand
Knipex
EAN-13
4003773026549
Order Code
50-9130
Country of Origin
Slovenia
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £13.35 £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This VDE-tested Dismantling Knife from Knipex has a narrow sickle-shaped blade and is particularly suitable for dealing with sector cables. A recess for the thumb and a hook for the finger at the end of the handle ensure a good transmission of force when the blade is pulled.


  • Ergonomically improved handle shape with comfortable slip guard
  • Secure grip thanks to slip-proof soft components
  • Transparent protective cap
  • Blade made from special tool steel, oil-hardened
  • Length 155mm
  • Manufacturer's part 98 53 03
Type Dismantling knife
Blade Length 28mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Length 155mm
Radius 7mm

Reviews

Be the first to submit a review

Trustpilot