Knipex 977180SB Crimper Light Slim Crimping Tool 0.25-16mm² VDE Option

Image Representative of Range

Knipex 977180SB Crimper Light Slim Crimping Tool 0.25-16mm² VDE Option

MPN
97 71 180 SB
Brand
Knipex
EAN-13
4003773012740
Order Code
12-3106
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.24 £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Knipex 97 71 180 SB is a crimping tool ideal for electrical work. It efficiently handles wire sizes from 0.25 to 16 mm², providing precise and reliable connections. Typical applications include creating secure terminations in cables and wires for various electrical installations.
Type Crimper
Length 180mm
Applications Wire ferrules
AWG 24 - 6
Capacity in square millimetres 0.25 - 16mm²
Dim (L x W) 180 mm x 84 mm
Handles plastic coated
Head polished
Number of crimping positions 9
Profile Mandrel-Crimp
Weight 224g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot