KNIPEX 97 91 01 LE Tool Sets For Photovoltaics Empty 280 mm

MPN
97 91 01 LE
Brand
KNIPEX
EAN-13
4003773088813
Order Code
04-6546
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

97 91 01 LE Tool sets for photovoltaics
Impact-resistant plastic case. External dimensions: 345 x 80 x 280 mm (W x H x D). Foam insert with recesses for tools, 2 crimping dies and 2 locators.
  • Dimension exterior (interior) width mm: 345 mm
  • Dimension exterior (interior) height mm: 80 mm
  • Dimension exterior (interior) depth mm: 280 mm

  • Type Tool box (empty)
    Height 80mm
    Length 280mm
    Width 345mm
    Colour Black
    Material Plastic
    Car phone holder features Foam padding
    Dim (L x W x H) 345 x 345 x 80 mm
    Dimension exterior (interior) depth 280mm
    Dimension exterior (interior) height 80mm
    Dimension exterior (interior) width 345mm
    Weight 0.715kg

    Reviews

    Be the first to submit a review

    Trustpilot