Knipex 97 90 13 Twistor16 Crimp Set For Ferrules 0.14 - 16 mm² 1190pc

MPN
97 90 13
Brand
KNIPEX
EAN-13
4003773083474
Order Code
65-3382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £254.78 £254.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Knipex 97 90 13 crimp assortment consists of Knipex 97 53 18 Twistor16, self-adjusting crimping pliers and a wide selection of wire end sleeves housed in a TANOS MINI-systainer® plastic box. The crimp tool produces a square crimp profile and the end sleeves vary in size from 0.5 to 16mm².


  • Set contains:
  • 1x 97 53 18 Knipex Twistor16, self-adjusting crimping pliers for wire end sleeves
  • 200x wire end sleeves with collar, 14 / 8mm 0.5mm²
  • 200x wire end sleeves with collar, 14 / 8mm 0.75mm²
  • 200x wire end sleeves with collar, 14 / 8mm 1mm²
  • 200x wire end sleeves with collar, 14 / 8mm 1.5mm²
  • 150x wire end sleeves with collar, 14 / 8mm 2.5mm²
  • 75x wire end sleeves with collar, 17 / 10mm 4mm²
  • 75x wire end sleeves with collar, 20 / 12mm 6mm²
  • 50x wire end sleeves with collar, 22 / 12mm 10mm²
  • 40x wire end sleeves with collar, 24 / 12mm 16mm²
  • Knipex type 97 90 13


Type Crimp terminal assortment
Capacity 0.5 to 16mm²
Weight 1270g

Reviews

Be the first to submit a review

Trustpilot