KNIPEX 97 59 21 Spare spring for 97 52 04 97 52 23 with Non-Slip Plastic Grips

MPN
97 59 21
Brand
Knipex
EAN-13
4003773053941
Order Code
04-6543
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1g 0.005kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

97 59 21 Spare spring


Type Spring-loaded
Length 43mm
Handles with non-slip plastic grips
Head burnished
Surface burnished
Weight 0.005kg
Width 5mm

Reviews

Be the first to submit a review

Trustpilot