Knipex 97 54 26 Crimping Pliers For Micro Plugs - For Mini-Fit®

MPN
97 54 26
Brand
Knipex
EAN-13
4003773079866
Order Code
86-0187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £263.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

These 190mm crimping pliers from Knipex have been designed for use with Mini-Fit® connectors.


  • Burnished pliers, handles with multi-component grips
  • Crimp pressure precisely set (calibrated)
  • Power strengthening via lever transmission for fatigue-free working
  • Number of cavities: 3
  • AWG: 16/18/20 to 24
  • Length: 190mm
  • Weight: 305g
  • Manufacturer's part 97 54 26
Type Crimp tool
Applications Mini-Fit™ von Molex
AWG 24 - 16
Handles with multi-component grips
Number of crimping positions 3
Profile F-Crimp
Surface burnished
Weight 305g
Wire Gauge 16 to 24AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot