Knipex 97 53 18 SB Twistor16 Self-Adjusting Pliers 200mm

MPN
97 53 18 SB
Brand
KNIPEX
EAN-13
4003773082736
Order Code
96-4168
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex Twistor16 Self-Adjusting Pliers for crimping wire end sleeves according to DIN 46228 parts 1 + 4. Its square crimp profile has a high-capacity range of 0.14 to 16mm². The 360° rotatable crimping die has 8 tactile locking positions. Self-adjustment to the desired size of wire end sleeve. No crimping errors due to using the wrong crimping die or to an incorrect setting.

Made from special quality, oil-hardened, chrome vanadium electric steel. With a slim head for increased accessibility and a lightweight design for operator comfort. Repetitive, high crimping quality due to integral lock (self-releasing mechanism) and the precisely calibrated pressure, this is done in the factory and is re-adjustable. Crimping of twin wire end sleeves up to 2 x 6mm² possible.

Specification:

Capacity: 0.14-16.0mm² or 26-5 AGW
Overall Length: 200mm
Weight: 478g


Type Plier
Applications Wire ferrules
AWG 26 - 6
Capacity in square millimetres 0.14 - 16mm²
Handles with multi-component grips
Head chrome-plated
Number of crimping positions 1
Profile Square crimp
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot