KNIPEX 97 52 34 SB PreciForce® Crimping Pliers 220 mm

MPN
97 52 34 SB
Brand
Knipex
EAN-13
4003773052609
Order Code
04-6540
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

97 52 34 SB KNIPEX PreciForce®
Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. High crimping force due to efficient lever action. Good handling due to favourable handle position, low weight, short design and ergonomically shaped handles. Crimping die is not exchangeable.
  • Application: non-insulated open plug type connectors (plug width 2.8 + 4.8 mm)
  • Capacity in square millimetres: 0.1 — 2.5 mm²
  • Number of crimp profiles: 4
  • AWG: 26 — 14

  • Type Crimper
    Length 220mm
    Applications non-insulated open plug type connectors (plug width 2.8 + 4.8 mm)
    AWG 26 - 14
    Capacity in square millimetres 0.1 - 2.5mm²
    Crimp area 0.1 up to 2.5mm²
    Crimp area (max.) 2.5mm²
    Crimp area (min.) 0.1mm²
    Crimp area AWG 14 up to 26 awg
    Crimp area AWG (max.) 14AWG
    Crimp area AWG (min.) 26AWG
    Handles with multi-component grips
    Height 21mm
    Number of crimping positions 4
    Profile F-Crimp
    Surface burnished
    Weight 187g
    Width 59mm

    Reviews

    Be the first to submit a review

    Trustpilot