Knipex 97 51 13 SB Crimping Pliers for RJ45 Western Plugs

MPN
97 51 13 SB
Brand
KNIPEX
EAN-13
4003773089155
Order Code
98-1553
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex Crimping Pliers built for quick cutting and stripping of data cables in telecommunication and networks. The adjustable retaining bracket is suitable for all common RJ45 plugs with closed and non-closed housings. With a separate crimping die for strain relief (cable clip).

Provides precise crimping process thanks to parallel crimping. There is also a ratchet mechanism (unlockable), ideal for repetitive crimping without sacrificing quality. Fitted with multi-component grips. Force is magnified by lever action to ensure fatigue-free working.

Specifications:

Capacity: RJ45 (8-poles).
Overall Length: 190mm.


Type Crimping Pliers
Applications Western plugs
Crimping capacity RJ45 (8-poles)
Handles with multi-component grips
Profile Western-Crimp
Surface burnished

Reviews

Be the first to submit a review

Trustpilot