Knipex 97 51 10 Crimping Pliers For Western Plugs 190mm

MPN
97 51 10
Brand
KNIPEX
EAN-13
4003773043171
Order Code
58-2846
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.54 £23.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 448 despatched in 4 working days

A professional quality tool for cutting and stripping unshielded ribbon telephone cables and for crimping 6- and 8-pole Western plugs type RJ 11/12 (9.65mm width) and type RJ 45 (11.68mm width).


  • Professional quality tool for cutting and stripping unshielded ribbon telephone cables
  • Crimps 6- and 8-pole Western plugs type RJ 11/12 (9.65mm width) and type RJ 45 (11.68mm width)
  • Parallel action produces precise crimping results
  • Self-releasing mechanism with integral lock produces repetitive, high quality crimping
  • Cutter and dismantling knife for ribbon cables 6 and 12mm length
  • Additional stripping device for round cables
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Multi component grip handles
  • Length 190mm
  • Weight 340g
  • Knipex type 97 51 10
Type Crimp tool
Applications Western plugs
Crimping capacity RJ 11/12 (6-poles) 9.65 mm RJ 45 (8-poles) 11.68mm
Handles with multi-component grips
Number of crimping positions 2
Profile Western-Crimp
Surface burnished
Weight 340g

Reviews

Be the first to submit a review

Trustpilot