KNIPEX 97 43 66 Crimp System Pliers MC4® & MC4® EVO2 200 mm

MPN
97 43 66
Brand
KNIPEX
EAN-13
4003773087779
Order Code
04-6537
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £217.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

97 43 66 Crimp System Pliers MC4® & MC4® EVO2
Only one tool for almost 1000 crimping applications: usable with all crimping dies and locators 97 49 XX. almost parallel crimping motion. Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Crimping pressure has been set precisely (calibrated) in the factory and can be adjusted. Optimum transmission of force due to lever action for fatigue-reduced operation. Different locators for precise positioning of the connectors. Crimping dies for applications that go beyond the range offered are available on request. The crimping die can be easily exchanged using two screws. Please refer to the instruction manual Application: solar cable connectors MC4® and MC4® EVO 2, capacity 2.5 / 4.0 / 6.0 mm². The optionally available contact holders 97 49 66 1 for MC4 and 97 49 66 1 EVO for MC4 EVO 2 make it easier to guide the contacts during the crimping process.

Type Crimping Pliers
Length 200mm
Applications MC4
AWG 20 - 10
Capacity in square millimetres 2.5 - 6mm²
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Handles with multi-component grips
Head burnished
Height 17mm
Material Chromium-vanadium steel
Number of crimping positions 3
Profile F-Crimp
Surface burnished
Weight 618g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot