Knipex 97 32 240 SB Crimping Pliers 240mm

MPN
97 32 240 SB
Brand
Knipex
EAN-13
4003773079514
Order Code
98-1551
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex Crimping Pliers made for cutting cables, stripping wire and crimping insulated terminals, heat shrinkable sleeve connectors and non-insulated crimp terminals according to DIN 46234. There are also threaded holes for cutting copper and brass screws threaded M2.6, M3, M3.5, M4 and M5. The handles are fitted with multi-component grips for increased comfort. A bolted joint provides higher stability and even movement.

Specifications:

Capacity: 0.5-6.0mm².
Number of Crimp Profiles: 3.
AWG: 20-10.
Overall Length: 240mm.


Type Crimping Pliers
Applications insulated terminals + cable connectors
AWG 20 - 10
Capacity in square millimetres 0.5 - 6mm²
Handles with multi-component grips
Number of crimping positions 3
Profile Oval-Crimp;Mandrel-Crimp
Surface black lacquered

Reviews

Be the first to submit a review

Trustpilot