KNIPEX 97 21 215 C Crimping Pliers Black Lacquered 230 mm

MPN
97 21 215 C
Brand
Knipex
EAN-13
4003773019701
Order Code
04-6535
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

97 21 215 C Crimping Pliers
For cutting cables, stripping wire and crimping non-insulated crimp terminals according to DIN 46234. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement.
  • Application: non-insulated terminals + cable connectors
  • Capacity in square millimetres: 0.5 — 6.0 mm²
  • Number of crimp profiles: 3
  • AWG: 20 — 10

  • Type Crimping Pliers
    Applications non-insulated terminals + cable connectors
    AWG 20 - 10
    Capacity in square millimetres 0.5 - 6mm²
    Handles with multi-component grips
    Number of crimping positions 3
    Profile Mandrel-Crimp
    Surface black lacquered

    Reviews

    Be the first to submit a review

    Trustpilot