Knipex 97 21 215 B Crimping Pliers 230mm

MPN
97 21 215 B
Brand
KNIPEX
EAN-13
4003773019695
Order Code
58-2857
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 62 despatched in 4 working days

These 230mm (L) crimping pliers from Knipex have been designed for cutting cables, stripping wire and crimping insulated and non-insulated terminals, connectors and plug type connectors. Equipped with threaded holes for cutting copper and brass screws threaded M2.6/M3/M3.5/M4 and M5 bolted joint for higher stability and even movement. Manufactured to a high standard with special, high-strength steel.


  • For non-insulated open plug-type connectors (plug width 6.3mm)
  • Pliers: burnished
  • Handles: with multi-component grips
  • Number of crimping positions: 3
  • Capacity: 0.5-2.5mm²
  • AWG: 20-13
  • Weight: 221g
  • Length: 230mm
  • Manufacturer's part 97 21 215 B
Type Crimp tool
Capacity 0.5 to 2.5mm²
Number of crimping positions 3
Pliers burnished
Weight 221g
Wire Gauge 20 to 13AWG

Reviews

Be the first to submit a review

Trustpilot