Knipex 97 00 215 A Crimp Grip Pliers Insulated Terminals & Plug Connectors

MPN
97 00 215 A
Brand
Knipex
EAN-13
4003773006497
Order Code
50-9367
Country of Origin
Germany

Discontinued


Knipex Crimp Grip Pliers designed for use with insulated terminals and plug connectors.


  • Quick release lever
  • High contact pressure with minimum force using toggle lever transmission
  • Crimping quality with high tensile strength due to zero point lock
  • Adjustable crimping pressure
  • Special steel, high-strength
  • Capacity 0.5-6mm² (AWG 20-10)
  • Manufacturer's part 97 00 215 A
Type Crimp tool
Adjustable crimping pressure
Capacity 0.5 to 6mm²
Weight 520g
Wire Gauge 20 to 10AWG

Trustpilot