Knipex 95 62 190 SB Wire Rope/Bowden Cable Cutters Multi-Comp Grip 190mm

MPN
95 62 190 SB
Brand
KNIPEX
EAN-13
4003773071983
Order Code
96-4202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 95 61 190 wire rope shears are ideal for medium-hard wire cables up to 7mm diameter without splaying, including those that are extremely strong, such as for example tyre cord. They also have two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables and the blades are hardened to approximately 64HRC for added strength and durability

Cutting head on the 95 61 190 are forged with polished head and handles plastic coated for added grip and a comfortable grip.

Specification

Length: 190mm (7.1/2in).
Cutting Capacities: Multi-Stranded Cable: 7.0mm, Wire Rope: 5.0mm, Medium Hard Wire: 4.0mm & Piano Wire: 2.5mm.

This Knipex Wire Rope/Bowden Cable Cutter is fitted with multi-component handles.


Type Wire cutter
ESD Safe No
Length 190mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded (diameter) 7mm
Handles with multi-component grips
Head burnished
Joint Design Bolted joint

Reviews

Be the first to submit a review

Trustpilot