Wire Rope/Bowden Cable Cutters PVC Grip 190mm (7.1/2in)

KNIPEX Brand: KNIPEX

The Knipex 95 61 190 wire rope shears are ideal for medium-hard wire cables up to 7mm diameter without splaying, including those that are extremely strong, such as for example tyre cord. They also have two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables and the blades are hardened to approximately 64HRC for added strength and durability

Cutting head on the 95 61 190 are forged with polished head and handles plastic coated for added grip and a comfortable grip.

Specification

Length: 190mm (7.1/2in).
Cutting Capacities: Multi-Stranded Cable: 7.0mm, Wire Rope: 5.0mm, Medium Hard Wire: 4.0mm & Piano Wire: 2.5mm.

This Knipex ;Wire Rope/Bowden Cable Cutters are fitted with PVC handles.

Description Image Product Buy Pricing (Ex VAT) Cutting capacity copper cable, multiple-stranded Handles Head Type ESD Safe Length VDE Safe Cutting capacity copper cable, multiple-stranded (diameter) Joint Design
Knipex 95 61 190 SB Wire Rope/Bowden Cable Cutters PVC Grip 190mm (7.1/2in)
Knipex 95 61 190 SB Wire Rope/Bowden Cable Cutters PVC Grip 190mm (7.1/2in)
Standard range
Order code: 96-4201
MPN: 95 61 190 SB

Despatched within 2 working days - 5 in stock
1+ £44.69
Price per unit Ex VAT
10mm² plastic coated polished Wire cutter No 190mm No 7mm Bolted joint
Knipex 95 62 190 SB Wire Rope/Bowden Cable Cutters Multi-Comp Grip 190mm
Knipex 95 62 190 SB Wire Rope/Bowden Cable Cutters Multi-Comp Grip 190mm
Standard range
Order code: 96-4202
MPN: 95 62 190 SB

Despatched within 4 working days - 20 in stock
1+ £47.44
Price per unit Ex VAT
with multi-component grips burnished Wire cutter No 190mm No 7mm Bolted joint

Trustpilot