KNIPEX 95 39 08 Barrel Spring for 95 31 250/280 Models until 2024

MPN
95 39 08
Brand
Knipex
EAN-13
4003773039204
Order Code
04-6533
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

95 39 08 Barrel spring
Spare part.

Type Barrel spring
ESD Safe No
Length 125mm
VDE Safe No
Weight 0.004kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot