KNIPEX 95 39 04 Feed Pawl for 95 3 250/280 Models until 2024

MPN
95 39 04
Brand
KNIPEX
EAN-13
4003773039167
Order Code
04-6532
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

95 39 04 Feed pawl for 95 3 250/280
Spare part.

Type Retractable blade
ESD Safe No
Length 115mm
VDE Safe No
Weight 0.006kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot