Knipex 95 32 315 A Cable Cutters (Ratchet) For Steel Wire Armoured Cables

MPN
95 32 315 A
Brand
Knipex
EAN-13
4003773078562
Order Code
64-5967
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £291.49 £291.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 25/10/2026

These cable cutters from Knipex have been designed to cut through steel wire armoured cables with a diameter of up to 45mm/380mm² (e.g. 4 x 95mm²) using one or two-handed operation. The simple handling is aided by the cutters' low weight (800g) and compact design (315mm length), meaning they can also be used in confined areas.



  • Handles with multi-component grips
  • Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing
  • Innovative high leverage three-stage ratchet-drive
  • Support area for putting down the pliers when cutting
  • High-grade special tool steel (forged, oil-hardened)
  • Cutting capacity copper cable, multiple-stranded: Ø 45mm (300mm²)
  • Black lacquered
  • Length: 315mm
  • Net weight: 800g
  • Manufacturer's part 95 32 315 A

Not suitable for cutting ACSR cable and wire rope.

https://www.youtube.com/watch?v=KDDfINyjrWY


Type Cable cutter
ESD Safe No
Length 315mm
VDE Safe No
Cutting Capacity 45mm
Cutting capacity copper cable, multiple-stranded 380mm²
Cutting capacity copper cable, multiple-stranded (diameter) 45mm
For Use With Steel wire armoured cables
Handles with multi-component grips
Joint Design Bolted joint
MCM 750
Net weight 800g
Surface black lacquered

Reviews

Be the first to submit a review

Trustpilot