Knipex 95 32 100 Cable Cutter (Ratchet Action)

MPN
95 32 100
Brand
Knipex
EAN-13
4003773071570
Order Code
50-9396
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £692.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 29/10/2026

This Ratchet Action Cable Cutter from Knipex is ideal for use with copper and aluminium single conductors as well as multiple stranded cables. It can also be used to cut hard rubber or plastic sheathing.


  • Suitable for cables with iron sheath reinforcement
  • Little force required for cutting due to optimum transmission ratio
  • High cutting capacity due to two-hand operation and ratchet action
  • Blade can be opened in any cutting position
  • Handle length with multiple position adjustment from 400 to 600mm
  • Special-quality high-grade tool steel, oil-hardened blade
  • High-strength oval aluminium tubing handles
  • Not suitable for steel wire and wire ropes
  • Replaceable blade
  • Manufacturer's type 95 32 100
Type Cutters
ESD Safe No
Length 680mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 960mm²
Cutting capacity copper cable, multiple-stranded (diameter) 100mm
For Use With Aluminium, copper wire
Handles with multi-component grips
Head burnished
MCM 1900

Reviews

Be the first to submit a review

Trustpilot