Knipex 95 21 165 SB Cable Shears with Return Spring PVC Grip 160mm (6.1/4in)

MPN
95 21 165 SB
Brand
Knipex
EAN-13
4003773070122
Order Code
96-4045
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    160mm 165mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Knipex 95 cable shears with dipped PVC handles are ideal for cutting copper and aluminium cables, single and multiple wire cables but are not suitable for steel wire and hard drawn copper conductors.

These Knipex cable shears have precision ground and hardened blades, that will give the user a good professional finish to any job application, with clean and smooth cutting without crushing and deformation of the desired material.

The KPX 95 11 cable cutters can be easily operated with one-hand, low effort required due to high transmission ratio and new blade geometry, there is a protective guard to help stop pinching of the hands, an adjustable screw joint for tension settings.

Made from high-grade vanadium special tool steel, that has been forged and then oil-hardened, for a longer, robust working life. Also fitted with PVC coated handle for added comfort and grip.

Length: 165mm.
Weight: 215g.

1 x Knipex Cable Shears With Return Spring PVC Grip 160mm (6.1/4in)


Type Shear
ESD Safe No
Length 160mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles plastic coated
Joint Design Bolted joint
Style internal opening spring, protected and captive
Surface burnished

Reviews

Be the first to submit a review

Trustpilot