Cable Shears PVC Grip 165mm (6.1/4in)

Knipex Brand: Knipex

The Knipex 95 cable shears with dipped PVC handles are ideal for cutting copper and aluminium cables, single and multiple wire cables but are not suitable for steel wire and hard drawn copper conductors.

These Knipex cable shears have precision ground and hardened blades, that will give the user a good professional finish to any job application, with clean and smooth cutting without crushing and deformation of the desired material.

The KPX 95 11 cable cutters can be easily operated with one-hand, low effort required due to high transmission ratio and new blade geometry, there is a protective guard to help stop pinching of the hands, an adjustable screw joint for tension settings.

Made from high-grade vanadium special tool steel, that has been forged and then oil-hardened, for a longer, robust working life. Also fitted with PVC coated handle for added comfort and grip.

Length: 165mm.
Weight: 215g.

1 x Knipex Cable Shears PVC Grip 160mm (6.1/4in)

Description Image Product Buy Pricing (Ex VAT) Length Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Handles Joint Design Style Surface Type ESD Safe VDE Safe
Knipex 95 11 165 SB Cable Shears PVC Grip 165mm (6.1/4in)
Knipex 95 11 165 SB Cable Shears PVC Grip 165mm (6.1/4in)
Standard range
Order code: 96-4044
MPN: 95 11 165 SB

Despatched within 2 working days - 5 in stock
1+ £29.05
Price per unit Ex VAT
165mm Shear No No
Knipex 95 21 165 SB Cable Shears with Return Spring PVC Grip 160mm (6.1/4in)
Knipex 95 21 165 SB Cable Shears with Return Spring PVC Grip 160mm (6.1/4in)
Standard range
Order code: 96-4045
MPN: 95 21 165 SB

Despatched within 4 working days - 3 in stock
1+ £38.39
Price per unit Ex VAT
160mm 50mm² 15mm plastic coated Bolted joint internal opening spring, protected and captive burnished Shear No No

Trustpilot