Knipex 95 11 165 SB Cable Shears PVC Grip 165mm (6.1/4in)

MPN
95 11 165 SB
Brand
Knipex
EAN-13
4003773031253
Order Code
96-4044
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    160mm 165mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Knipex 95 cable shears with dipped PVC handles are ideal for cutting copper and aluminium cables, single and multiple wire cables but are not suitable for steel wire and hard drawn copper conductors.

These Knipex cable shears have precision ground and hardened blades, that will give the user a good professional finish to any job application, with clean and smooth cutting without crushing and deformation of the desired material.

The KPX 95 11 cable cutters can be easily operated with one-hand, low effort required due to high transmission ratio and new blade geometry, there is a protective guard to help stop pinching of the hands, an adjustable screw joint for tension settings.

Made from high-grade vanadium special tool steel, that has been forged and then oil-hardened, for a longer, robust working life. Also fitted with PVC coated handle for added comfort and grip.

Length: 165mm.
Weight: 215g.

1 x Knipex Cable Shears PVC Grip 160mm (6.1/4in)


Type Shear
ESD Safe No
Length 165mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot