Knipex 95 05 20 SB Angled Electricians' Shears 160mm

MPN
95 05 20 SB
Brand
Knipex
EAN-13
4003773082699
Order Code
98-1547
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Knipex Series 95 Angled Electricians' Shears, with precision-ground blades and fine serrations for a clean, non-slip cut, provide cutting edges made from stainless steel, the hardness of the cutting edges is 56 HRC.

There are also two crimping areas for wire ferrules of 0.5-6mm² and 10-25mm².

The Series 95 Shears ergonomic design incorporates both angled blades, and optimised handle design for improved comfort.

The shears are fitted with an opening spring and lock for easy storage, while the tether attachment point can be used with the KNIPEX Tethered Tools System.

Specification; 160mm.


Type Electr. shears
ESD Safe No
Length 160mm
VDE Safe No
Angle Jaws, angled, 45°
Handles with multi-component grips, glass fibre reinforced plastic
Surface mirror polished

Reviews

Be the first to submit a review

Trustpilot