Knipex 95 03 160 SB Shears For KEVLAR® Fibres 160mm

MPN
95 03 160 SB
Brand
Knipex
EAN-13
4003773043362
Order Code
58-3275
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.94 £34.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

These 160mm (L) SB shears from Knipex have been designed for purely cutting Kelvar® in optical fibre cables. Equipped with precisely ground blades with serration to prevent the fibres from slipping, guaranteeing a clean cut. Manufactured to a high standard, the body has chrome vanadium electric steel, oil-hardened, while the user-friendly handles are plastic, impact-proof.


  • Shears: chrome plated
  • Handles: plastic coated
  • Hard-chrome plated, ground surface
  • Riveted precision joint, for low-friction movement and smooth, even cutting of fibres
  • Length: 160mm
  • Weight: 85g
  • Manufacturer's part 95 03 160

Not recommended for cutting other materials.
Type Fibre scissors
Length 160mm
Handles plastic coated
Material Chrome plated steel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot