Knipex 94 55 200 Anvil Shears 200mm

Order Code:

98-1545

Brand: Knipex MPN: 94 55 200 EAN-13: 4003773080763
Qty Unit Price (Ex VAT)
1+ £48.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Knipex Anvil Shears made with opening spring and locking device. For cutting soft materials without damage, e.g. rubber profiles, PVC, leather, wood, hoses etc.

Specifications:

Blade Length: 40mm.
Cutting Capacity:
Round Material up to Ø 25mm.
Flat Material max. width of 40mm and height of 7.5mm.
Overall Length: 200mm.


ESD Safe No
VDE Safe No
Blade Length 40mm
Handles with plastic handles
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot