Knipex 94 35 215 Mitre Shears For Plastic And Rubber Sections 215mm

MPN
94 35 215
Brand
Knipex
EAN-13
4003773046028
Order Code
58-3259
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

These 215mm (L) Mitre Shears from Knipex have been designed for the non-crushing cutting of plastic and rubber profiles. The exchangeable cutting attachment with stop angles can cut at angles of 45/60/75/90°. Manufactured to a high standard, the tool body has special tool steel, rolled, oil-hardened.


  • Tool: chrome plated
  • For crushing-free cutting of plastic
  • With opening spring and locking device
  • Blade: standard trapezoidal blade, replaceable
  • Manufacturer's part 94 35 215
Type Mitre Shears
ESD Safe No
VDE Safe No
Blade Length 56mm
Handles with plastic handles
Joint Design Bolted joint
Material Tool steel
Overall Length 215mm
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot