Knipex 92 84 18 Precision Tweezers Rectangular Blunt 125mm

MPN
92 84 18
Brand
Knipex
EAN-13
4003773054986
Order Code
58-3308
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These 125mm (L) precision tweezers from Knipex are for the finest mounting work and have been designed with rectangular tips approximately 0.9mm wide. Featuring gripping surfaces with fine transverse serration and manufactured with high-strength spring steel.


  • Finish: nickel plated
  • Length: 125mm
  • Weight: 20g
  • Manufacturer's part 92 84 18
Type Precision tweezers
Point Type Straight pointed
Length 125mm
Material Nickel plated steel
Finish nickel plated
Handles Smooth
Surface matt finish
Tip Width 1mm

Reviews

Be the first to submit a review

Trustpilot