Knipex 92 69 84 Plastic Tweezers 130mm

MPN
92 69 84
Brand
Knipex
EAN-13
4003773054948
Order Code
58-3139
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

These 130mm (L) plastic tweezers from Knipex have been designed with trapezoidal tips, approximately 3.5mm wide, along with knurled gripping surfaces and serrated handles. The body is solid plastic and temperature-resistant up to 130°C.


  • Length: 130mm
  • Weight: 19g
  • Manufacturer's part 92 69 84
Type Plastic tweezers
Point Type Straight grip
Length 130mm
Material Plastic
Handles serrated
Surface matt finish
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot