KNIPEX 92 61 01 Universal Tweezers Serrated 200 mm

MPN
92 61 01
Brand
Knipex
EAN-13
4003773085119
Order Code
04-6525
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

92 61 01 Universal Tweezers
Universal Tweezers are suitable for demanding standard applications and precision tasks. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. For the electronics industry, watchmakers and jewellers. High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials.
  • Surface: matt finish
  • Finish: straight
  • Tips width (A): 2 mm
  • Tips width (B): 3.2 mm
  • Tweezers tip version: blunt
  • Corrosion-resistant: yes  
  • Acid resistance: very good
  • ESD-tested: no  
  • VDE tested: no  
  • Sectors: Industry electronics Watch makers Jeweller
  • Magnetic: non-magnetisable (80%)
  • Behaviour: Conductive

  • Type Universal tweezers
    Point Type Blunt
    Length 200mm
    Material Stainless steel
    Dim (L x W) 200 mm x 12 mm
    Handles serrated
    Jaw tip width 3.2mm
    Jaw Width 10mm
    Misc Attribute Straight
    Surface matt finish
    Tip Size 12mm
    Tip Width 3.2mm
    Weight 18g
    Width 12mm

    Reviews

    Be the first to submit a review

    Trustpilot